RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium, Plastic, Steel, 3mm Capacity, Tungsten Carbide Blade
- RS Stock No.:
- 194-7981
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Use | Deburring | |
| Burr Shape | Ball Nosed Cylinder | |
| Maximum Capacity | 3mm | |
| Blade Material | Tungsten Carbide | |
| Material Deburred | Aluminium, Plastic, Steel | |
| Overall Length | 38 mm | |
| Model | Shape C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Use Deburring | ||
Burr Shape Ball Nosed Cylinder | ||
Maximum Capacity 3mm | ||
Blade Material Tungsten Carbide | ||
Material Deburred Aluminium, Plastic, Steel | ||
Overall Length 38 mm | ||
Model Shape C | ||
- COO (Country of Origin):
- CN
RS PRO Tungsten Carbide Burrs-Shape C
Introducing the shape C ball nose cylinder burrs from the trusted brand RS PRO. These diamond-cut burrs offer a universal cutting style designed for fast material removal with a smooth finish. They are designed for use with high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts, and plastics.
Why would you choose these burrs?
Our tungsten carbide burrs are compatible with your favourite rotary tool and offer high-performance during application. You can perform tasks such as deburr, break edges, trim, process welding seams, and surface processing. RS PRO tungsten carbide burrs quickly remove material leaving a smooth finish and are available in various diameter sizes.
Feature and Benefits
- Shape C
- Carbide Burrs
- Ball nosed cylinder
- Diamond Cut: Universal cutting style
- Fast material removal
- Smooth finish
- Granular chip break
RS PRO Tungsten Carbide Burrs-Shape C Variants
Things to consider!
- RS PRO 12 Volt Rotary Tool Kit- RS stock no: 469-4356
Applications
- Welding
- Deburring
- Breaking the edges
- Surface processing
Related links
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr, 12 mm Tungsten Carbide
- RS PRO Ball Nosed Cylinder Burr, 10 mm Tungsten Carbide
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Tree Burr, 12 mm Tungsten Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 12.7 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 3 mm Carbide
