Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS Stock No.:
- 199-6306
- Mfr. Part No.:
- 26A21B10
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
€94.66
(exc. VAT)
€116.43
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 04 May 2026
- Plus 370 unit(s) shipping from 11 May 2026
- Plus 500 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €94.66 |
| 2 - 4 | €88.03 |
| 5 - 9 | €82.34 |
| 10 - 24 | €77.62 |
| 25 + | €70.04 |
*price indicative
- RS Stock No.:
- 199-6306
- Mfr. Part No.:
- 26A21B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 30.6 mm | |
| Shaft Type | Circular | |
| Knob Height | 31.5mm | |
| Indicator Colour | Black | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Satin | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 30.6 mm | ||
Shaft Type Circular | ||
Knob Height 31.5mm | ||
Indicator Colour Black | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Satin | ||
Knob Type Dial | ||
Supplied with
locking key and mounting instructions
Related links
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 26A21B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 23A21B10
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A33B10
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
