The Things Industries Indoor Gateway 868MHz TTIG-865IN

Stock information currently inaccessible
RS Stock No.:
201-8876
Mfr. Part No.:
TTIG-865IN     
Manufacturer:
The Things Industries
Find similar products by selecting one or more attributes.
Select all

Brand

The Things Industries

Classification

Development System

Technology

LoRaWAN

Kit Name

Indoor Gateway

Frequency

868MHz

COO (Country of Origin):
CN
The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra-low-cost LoRaWAN gateway, with WiFi as the backhaul. The Things Indoor Gateway(TTIG) is designed to be a fully compliant, ultra-low-cost LoRaWAN gateway, with WiFi as the backhaul. The gateway comes with a power adapter and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage

An 8 channel LoRaWAN indoor gateway
Gateway supports the state-of-the-art Basic Station Protocol.
Supports LBT.
Simple setup steps taking lesser than 5 mins.
Can connect to any network backend of choice.
Setup and Connectivity over Wi-Fi.
Can be powered up via a USB-C cable or via an elegant connector to the power outlet.
Built-in omnidirectional antenna for indoor use.
EU868, US915, IN868, ANZ915, AS923 and CN470 versions available.
Security via a range of modes.

Note

201-8876 has an Indonesion plug.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy