Hager Radio 868MHz TRK150K
- RS Stock No.:
- 252-0210
- Mfr. Part No.:
- TRK150K
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0210
- Mfr. Part No.:
- TRK150K
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| RF Technology | Radio | |
| Frequency | 868MHz | |
| Select all | ||
|---|---|---|
Brand Hager | ||
RF Technology Radio | ||
Frequency 868MHz | ||
- COO (Country of Origin):
- FR
The Hager KNX radio Kallysta two-way mixed kit includes 1x WKT302R, 1x WK401, 1x bezel. It has EIB bus system and recessed fixing method.
IP rating IP31
Halogen free
Halogen free
Related links
- Hager Radio Receiver Radio for Electric Heating Devices EK066P
- Microchip RN2483 LoRa Development Kit 868MHz DV164140-1
- The Things Industries Indoor Gateway 868MHz TTIG-865IN
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz EZR-LEDK2W-868
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board EFR32xG21 Wireless Development Kit for Wireless
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
