RS PRO Data Cable 20 Cores 0.22 mm² 25 m Black Sheath PVC
- RS Stock No.:
- 202-4855
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€66.53
(exc. VAT)
€81.83
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25 + | €2.661 | €66.53 |
*price indicative
- RS Stock No.:
- 202-4855
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22mm² | |
| Number of Cores | 20 | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Outside Diameter | 7.9mm | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Defence Standard 61-12 Part 4 | |
| Number of Strands | 7 | |
| Series | RS PRO | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 200 μm | |
| Size of Strands | 200μm | |
| Voltage | 440V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22mm² | ||
Number of Cores 20 | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Outside Diameter 7.9mm | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Defence Standard 61-12 Part 4 | ||
Number of Strands 7 | ||
Series RS PRO | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 200 μm | ||
Size of Strands 200μm | ||
Voltage 440V | ||
- COO (Country of Origin):
- GB
RS PRO Multicore Unscreened Cable, Defence Standard 61-12 Part 4
Introducing defence standard 61-12 Part 4 unscreened cables from RS PRO, a range of high quality and cost efficient multicore cables ideal for use in a wide range of industrial and entertainment applications. These robust multicore defence standard (def stan) cables feature multiple cores twisted together with overall polyester tape in a durable PVC sheath, ensuring various functions can be carried out whilst being protected from corrosion and damage. RS PRO defence standard multicore cables are perfect for applications that require multiple connections between electrical devices with limited space and high performance.
Features and Benefits
Applications
Multicore cables, also known as snake cables, are wires that consist of multiple cores inside a protective sheath and combine multiple signals such as audio/visual (A/V), power, data and more. As a result, these versatile cables are perfect for industrial or entertainment applications where space is limited. Multicore cables are available in a number of lengths and sizes with cores of 12 or more and are commonly used in areas such as:
Standards
Defence Standard 61-12 Part 4.
FAQs
What is the conductor size?
These multicore defence standard (def stan) cables feature 7/0.2mm tinned copper conductors.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Data Cable 20 Cores 0.22 mm² 25 m Black Sheath Polyvinyl Chloride
- RS PRO Data Cable 12 Cores 0.22 mm² 25 m Black Sheath Polyvinyl Chloride
- RS PRO Data Cable 2 Pairs 2 Cores 0.22 mm² 25 m Black Sheath Polyvinyl Chloride
- RS PRO Data Cable 20 Pairs 20 Cores 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Data Cable 4 Cores 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Defence Standard 61-12 Part 4 7-2-2A Series Data Cable 2 Pairs 2 Cores 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Data Cable 3 Cores 0.22 mm² 500 m Grey Sheath Polyvinyl Chloride
- RS PRO Data Cable 10 Pairs 20 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
