RS PRO Control Cable, 8 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath
- RS Stock No.:
- 202-4865
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
€137.54
(exc. VAT)
€169.17
(inc. VAT)
- RS Stock No.:
- 202-4865
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 7/2/8A | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.22 mm² | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Screen Type | Polyester Tape | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Voltage Rating | 440 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 7/2/8A | ||
Number of Cores 8 | ||
Cross Sectional Area 0.22 mm² | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Screen Type Polyester Tape | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Voltage Rating 440 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- GB
RS PRO Industrial Unscreened Multicore Cables
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe.
The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
• Multiple core colours
• Unscreened making them highly cost effective and efficient
• 0.2mm² cross-sectional area core strands
• Defence Standard 61-12 Part 4.
• Ideal for applications with lower frequencies
• Offers 440 V at frequencies up to 1.6 KHz
• Temperature range of -15°C to +85°C to accommodate various applications for your cabling
• High quality tinned copper conductor
• Durable PVC sheath offering excellent durability and protection to accommodate various applications for your cabling
• High-performance multicore
RS PRO Industrial Unscreened Multicore Cables - Length 25 m
• 2 cores – RS stock no: 202-4857
• 6 cores – RS stock no: 202-4864
• 8 cores – RS stock no: 202-4866
• 12 cores – RS stock no: 202-4853
• 20 cores – RS stock no: 202-4855
RS PRO Industrial Unscreened Multicore Cables - Length 100 m
• 4 cores – RS stock no: 202-4861
• 6 cores – RS stock no: 202-4863
• 8 cores – RS stock no: 202-4865
• 12 cores – RS stock no: 202-4852
Applications
Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in various types of applications including:
• Entertainment and audio industry
• Machines and factory control equipment
• Large control pads
• DIN-Rail terminals
• Conveyor belts
FAQs
Do I need a screen or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications, then a screen cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 25m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² 100m

