- RS Stock No.:
- 207-0872
- Manufacturer:
- RS PRO
490 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.24
(exc. VAT)
€5.22
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €4.24 | €21.20 |
50 - 95 | €4.152 | €20.76 |
100 + | €4.028 | €20.14 |
*price indicative |
- RS Stock No.:
- 207-0872
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 4 mm Banana Plug - Male
Looking to make your own test leads, then consider the RS PRO 4 mm male banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass with a beryllium copper lantern-style spring contact. It accepts test lead cables with a 4 mm dia. and is suitable for any standard 4 mm insulated or non-insulated socket.
Why would you need the banana plugs?
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive.
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
4 mm banana plug options
Black - RS stock no: 207-0868
Blue - RS stock no: 207-0869
Green - RS stock no: 207-0870
Red - RS stock no: 207-0871
Yellow - RS stock no: 207-0872
Features and Benefits
4 mm male banana plug
Nickel-plated brass contact
Shrouded
Voltage rating: 1000V CAT II
Current rating: 20A
Available in multiple colours
Nickel-plated brass contact
Shrouded
Voltage rating: 1000V CAT II
Current rating: 20A
Available in multiple colours
Application
Electrical and Electronic servicing
Automotive
Maintenance
Automotive
Maintenance
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Type | Banana Plug |
Insulation Material | Plastic |