RS PRO Blue Hook Up Wire, 24 AWG, 1 x 510 μm, 510 μm core strands, 50 m, ETFE
- RS Stock No.:
- 207-7125
- Distrelec Article No.:
- 304-02-892
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €51.18 | €1.024 |
*price indicative
- RS Stock No.:
- 207-7125
- Distrelec Article No.:
- 304-02-892
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 1 x 510 μm | |
| Cable Length | 50m | |
| Voltage | 300V | |
| Maximum Operating Temperature | 160°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Sub Type | High Temperature | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | No | |
| Jacket Material | ETFE | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 1 | |
| Size of Strands | 510μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 1 x 510 μm | ||
Cable Length 50m | ||
Voltage 300V | ||
Maximum Operating Temperature 160°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Sub Type High Temperature | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals No | ||
Jacket Material ETFE | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 1 | ||
Size of Strands 510μm | ||
- COO (Country of Origin):
- CN
RS PRO ETFE Equipment Wire – 24 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 24 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V;• Silver-plated copper wire ;• Insulation: ETFE;• Supplied on 50 m reel ;• RoHS
Specification
• 24 AWG (American Wire Gauge);• Core Strands: 1/0.51 mm;• Conductor dimensions: 0.51±0.01 mm;• Cross-Sectional Area: 0.2 mm²;• Insulation dimension: 0.81±0.05 mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100%;• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Colour Option
• Green, 50 m reel = RS Stock no: 207-7122;• Yellow, 50 m reel = RS Stock no: 207-7123;• Orange, 50 m reel = RS Stock no: 207-7124;• Blue, 50 m reel = RS Stock no: 207-7125;• Brown, 50 m reel = RS Stock no: 207-7126;• Grey, 50 m reel = RS Stock no: 207-7127;• Violet, 50 m reel = RS Stock no: 207-7128;• White, 50 m reel = RS Stock no: 207-7150;• Black, 50 m reel = RS Stock no: 207-7154;• Red, 50 m reel = RS Stock no: 207-7155
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations;• Harsh environments;• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Yellow Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Green Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Red Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Grey Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO White Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Orange Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Purple Hook Up Wire 1 x 0.51 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Blue Hook Up Wire 1 x 0.25 mm 50 m, Ethylene Tetrafluoroethylene
