RS PRO White Hook Up Wire, 24 AWG, 1 x 510 μm, 510 μm core strands, 50 m, ETFE

Subtotal (1 reel of 50 metres)*

€51.18

(exc. VAT)

€62.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€51.18€1.024

*price indicative

RS Stock No.:
207-7150
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

24AWG

Core Strands

1 x 510 μm

Cable Length

50m

Voltage

300V

Maximum Operating Temperature

160°C

Conductor Material

Silver Plated Copper

Cable Type

Single Core

Jacket Material

ETFE

Minimum Operating Temperature

-65°C

Standards/Approvals

No

Sub Type

High Temperature

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

1

Size of Strands

510μm

COO (Country of Origin):
CN

RS PRO ETFE Equipment Wire – 24 AWG


The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 24 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.

Benefits of a copper conductor


Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.

Benefits of ETFE equipment wire


ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.

Features and Benefits


• Voltage rating 300 V;• Silver-plated copper wire ;• Insulation: ETFE;• Supplied on 50 m reel ;• RoHS

Specification


• 24 AWG (American Wire Gauge);• Core Strands: 1/0.51 mm;• Conductor dimensions: 0.51±0.01 mm;• Cross-Sectional Area: 0.2 mm²;• Insulation dimension: 0.81±0.05 mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100%;• Rated Temperature: - 65 °C to +160 °C

RS PRO ETFE Equipment Wire Colour Option


• Green, 50 m reel = RS Stock no: 207-7122;• Yellow, 50 m reel = RS Stock no: 207-7123;• Orange, 50 m reel = RS Stock no: 207-7124;• Blue, 50 m reel = RS Stock no: 207-7125;• Brown, 50 m reel = RS Stock no: 207-7126;• Grey, 50 m reel = RS Stock no: 207-7127;• Violet, 50 m reel = RS Stock no: 207-7128;• White, 50 m reel = RS Stock no: 207-7150;• Black, 50 m reel = RS Stock no: 207-7154;• Red, 50 m reel = RS Stock no: 207-7155

Applications


ETFE Equipment Wire has a variety of application use such as;

• Industrial electrical installations;• Harsh environments;• Electronic equipment

Why would you choose RS PRO for equipment wire?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy