RS PRO Black 0.2 mm² Equipment Wire, 24 AWG, 1/0.51 mm, 50m, ETFE Insulation
- RS Stock No.:
- 207-7154
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-7154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1/0.51 mm | |
| Length | 50m | |
| Insulation Material | ETFE | |
| Voltage Rating | 300 V | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Core Strands 1/0.51 mm | ||
Length 50m | ||
Insulation Material ETFE | ||
Voltage Rating 300 V | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO ETFE Equipment Wire – 24 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 24 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V
• Silver-plated copper wire
• Insulation: ETFE
• Colour: Black
• Supplied on 50 m reel
• RoHS
• Silver-plated copper wire
• Insulation: ETFE
• Colour: Black
• Supplied on 50 m reel
• RoHS
Specification
• 24 AWG (American Wire Gauge)
• Core Strands: 1/0.51 mm
• Cross-Sectional Area: 0.2 mm²
• Insulation dimension: 0.81±0.05 mm
• Insulation tensile strength: ≧34.5 Mpa
• Insulation elongation: ≧100%
• Rated Temperature: - 65 °C to +160 °C
• Core Strands: 1/0.51 mm
• Cross-Sectional Area: 0.2 mm²
• Insulation dimension: 0.81±0.05 mm
• Insulation tensile strength: ≧34.5 Mpa
• Insulation elongation: ≧100%
• Rated Temperature: - 65 °C to +160 °C
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations
• Harsh environments
• Electronic equipment
• Harsh environments
• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO White 0.2 mm² Hook Up Wire 1/0.51 mm ETFE Insulation
- RS PRO Brown 0.2 mm² Hook Up Wire 1/0.51 mm ETFE Insulation
- Kabeltronik YV Series Black 0.2 mm² Equipment Wire 100 m 070105009
- RS PRO Black 0.2 mm² Hookup & Equipment Wire 7/0.20 mm PTFE Insulation
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100 m 070105004
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100 m 070105008
- RS PRO Blue 0.05 mm² Equipment Wire 1/0.25 mm Kynar Insulation
