3M Performance 1.1 mm Atomizing Head, For Use With 3M Performance Spray Gun
- RS Stock No.:
- 210-9090
- Mfr. Part No.:
- 26811
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-9090
- Mfr. Part No.:
- 26811
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Atomizing Head | |
| For Use With | 3M Performance Spray Gun | |
| Size | 1.1 mm | |
| Series | Performance | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Atomizing Head | ||
For Use With 3M Performance Spray Gun | ||
Size 1.1 mm | ||
Series Performance | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ Performance Pressure HVLP Atomizing Head, yellow, 1.1mm
3M™ Performance Gravity HVLP Atomizing Heads are available in 1.2, 1.3, 1.4, 1.6, 1.8, and 2.0 for spraying a wide range of industrial and automotive coatings, including high-viscosity coatings, sprayable fillers, high-build primers, primer surfacers, sealers, single-stage top coats, solvent-based paints, waterborne paints and clearcoats.
The replaceable nozzles are used exclusively with the gravity-fed 3M™ PPS™ Series 2.0 Spray Cup System (210-9098), which helps to reduce material waste, mess and contamination compared to traditional metal paint cups. Forget about tearing down spray guns and soaking in solvent. Our complete, integrated spray system is your path to smarter cleanup.
The atomizing heads attach to the 3M™ Performance Spray Gun needle and are tightly secured to the spray gun with a specially-designed locking collar. No additional tools required for changeouts. Simply remove the nozzle from the spray gun, and either appropriately clean the fluid tip or replace it to keep your spray gun performing like new.
The replaceable nozzles are used exclusively with the gravity-fed 3M™ PPS™ Series 2.0 Spray Cup System (210-9098), which helps to reduce material waste, mess and contamination compared to traditional metal paint cups. Forget about tearing down spray guns and soaking in solvent. Our complete, integrated spray system is your path to smarter cleanup.
The atomizing heads attach to the 3M™ Performance Spray Gun needle and are tightly secured to the spray gun with a specially-designed locking collar. No additional tools required for changeouts. Simply remove the nozzle from the spray gun, and either appropriately clean the fluid tip or replace it to keep your spray gun performing like new.
Features and Benefits
• Quick-change nozzles in sizes 1.1, 1.4 and 1.8 for spraying a wide range of industrial and automotive coatings
• Nozzles attach to the spray gun and whip hose easily without the need for additional tools
• Like-new spray performance with each new atomizing head
• Excellent pattern control, atomization and transfer efficiency
• Nozzles attach to the spray gun and whip hose easily without the need for additional tools
• Like-new spray performance with each new atomizing head
• Excellent pattern control, atomization and transfer efficiency
Other sizes available:
• 210-9083 is a blue Performance Gravity HVLP Atomizing Head, 1.2 mm diameter
• 210-9084 is a green Performance Gravity HVLP Atomizing Head, 1.3 mm diameter
• 210-9085 is a orange Performance Gravity HVLP Atomizing Head, 1.4 mm diameter
• 210-9087 is a purple Performance Gravity HVLP Atomizing Head, 1.6 mm diameter
• 210-9088 is a clear Performance Gravity HVLP Atomizing Head, 1.8 mm diameter
• 210-9089 is a red Performance Gravity HVLP Atomizing Head, 2 mm diameter
• 210-9090 is a yellow Performance Pressure HVLP Atomizing Head, 1.1 mm diameter
• 210-9091 is a orange Performance Pressure HVLP Atomizing Head, 1.4 mm diameter
• 210-9093 is a transparent Performance Pressure HVLP Atomizing Head, 1.8 mm diameter
• 210-9084 is a green Performance Gravity HVLP Atomizing Head, 1.3 mm diameter
• 210-9085 is a orange Performance Gravity HVLP Atomizing Head, 1.4 mm diameter
• 210-9087 is a purple Performance Gravity HVLP Atomizing Head, 1.6 mm diameter
• 210-9088 is a clear Performance Gravity HVLP Atomizing Head, 1.8 mm diameter
• 210-9089 is a red Performance Gravity HVLP Atomizing Head, 2 mm diameter
• 210-9090 is a yellow Performance Pressure HVLP Atomizing Head, 1.1 mm diameter
• 210-9091 is a orange Performance Pressure HVLP Atomizing Head, 1.4 mm diameter
• 210-9093 is a transparent Performance Pressure HVLP Atomizing Head, 1.8 mm diameter
Performance Spray Gun Parts
Related links
- 3M 1.2 mm Air Tool Accessory, For Use With Performance Spray Gun
- 3M 1.3 mm Air Tool Accessory, For Use With Performance Spray Gun
- 3M 2 mm Accessory Accessory 5 Piece
- 3M 1.2 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.6 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.3 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 5 Piece