RS PRO Grey Polyethylene Cable Grommet
- RS Stock No.:
- 213-3618
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 metres)**
€96.95
(exc. VAT)
€119.25
(inc. VAT)
58 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag | Per Metre** |
---|---|---|
1 + | €96.95 | €3.878 |
**price indicative
- RS Stock No.:
- 213-3618
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Grommet Type | Cable Grommet | |
Minimum Panel Thickness | 1.2mm | |
Material | Polyethylene | |
Colour | Grey | |
Grommet Strip Length | 25m | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.2mm | ||
Material Polyethylene | ||
Colour Grey | ||
Grommet Strip Length 25m | ||
Related links
- RS PRO Grey Polyethylene Cable Grommet
- RS PRO Grey Polyethylene Grommet Strip
- RS PRO Grey Nylon 66 Cable Grommet
- RS PRO Grey 80mm Cable Grommet
- HellermannTyton OP Natural Polyethylene Cable Grommet for Maximum...
- RS PRO Black PVC 22mm Cable Grommet for Maximum of 18mm Cable Dia.
- RS PRO Black PVC 22mm Cable Grommet for Maximum of 16mm Cable Dia.
- RS PRO Black PVC 19.6mm Cable Grommet for Maximum of 15.5mm Cable Dia.