RS PRO Black PVC 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia.
- RS Stock No.:
- 136-7348
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save €10.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€36.74
(exc. VAT)
€45.19
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €36.74 | €0.367 | - |
| 10 + | €35.68 | €0.357 | €10.60 |
*price indicative
- RS Stock No.:
- 136-7348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 16mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 16mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO 22mm PVC Cable Grommet (16mm cable)
A PVC cable grommet designed to for the pass through and protection of cables and wires up to 16mm in diameter.
Constructed from flexible PVC the cable grommets feature a perforated design to aid in ventilation preventing the build up of moisture and facilitate cable and wire insertion.
Designed to fit a hole diameter of 22mm with a maximum panel thickness of 2mm the PVC grommets are flexible, resistant to common chemicals and weathering and are suitable for both indoor and outdoor applications.
Features and Benefits
22mm cable grommet
16mm maximum cable size
2mm maximum panel thickness
PVC construction
Indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SES Sterling DG Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01330354010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01070049010
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia. 01070046010
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia. 01070074010
- SES Sterling DA Black Polychloroprene 22 mm Cable Grommet for 16 mm Cable Dia. 02520072010
