- RS Stock No.:
- 213-4694
- Mfr. Part No.:
- 93.030.5153.0
- Manufacturer:
- Wieland
203 In stock for delivery within 2 working days
Added
Price Each
€15.57
(exc. VAT)
€19.15
(inc. VAT)
Units | Per unit |
1 - 9 | €15.57 |
10 - 24 | €14.96 |
25 - 49 | €14.34 |
50 + | €13.75 |
- RS Stock No.:
- 213-4694
- Mfr. Part No.:
- 93.030.5153.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ST18 Accessories
Rewireable connectors to increase flexibility
Direct link for close coupling modules
Direct link for close coupling modules
Note
The 5 way distribution block stock no.213-4694 is only suitable for use with jumper leads not with the rewireable connectors
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
Wieland GST Connector
The Wieland GST connector is an ST18 series male to female, 5-pole, 5-way distribution block connector with strain relief. It has an electric rating of 400V and 16A. Strain relief includes a top cover. This versatile connector range is ideal for general wiring distribution. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space-saving solution. Contacts are polarised and shrouded, the leading earth contact making first and breaking last. This is available in white colour.
Features and Benefits
0.5 to 2.5mm² wire size
Contact material is made of brass (tin-plated)
Direct link for close coupling modules
Material flammability UL94V-2
Operating temperature is 100°C
Suitable for use with jumper leads not with the rewireable connectors
Contact material is made of brass (tin-plated)
Direct link for close coupling modules
Material flammability UL94V-2
Operating temperature is 100°C
Suitable for use with jumper leads not with the rewireable connectors
Applications
Lighting application
Construction sites
Office wiring
Shop displays and exhibition stand wiring
Construction sites
Office wiring
Shop displays and exhibition stand wiring
Certifications
UL listed
CSA certified
OVE
SEV
N
FI
VDE
IP 20 rated
CSA certified
OVE
SEV
N
FI
VDE
IP 20 rated
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | ST18 |
Gender | Male to Female |
Number of Ways | 5 |
Plug/Socket | Plug, Socket |
Colour | Black |
Type | Distribution Block |
Current Rating | 16A |
Voltage Rating | 400 V |
IP Rating | IP20 |
Wire Size | 0.5 → 2.5 mm² |
Strain Relief | Yes |
Contact Material | Brass |