WAGO 770 Series Snap-in Distribution Block Male/Female, 5-Pole, 25A, 5-Way
- RS Stock No.:
- 758-1903
- Mfr. Part No.:
- 770-621
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.79 |
*price indicative
- RS Stock No.:
- 758-1903
- Mfr. Part No.:
- 770-621
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Distribution Block | |
| Mount Type | Snap-in | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| Wire Size | 0.5mm², 4mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Distribution Block | ||
Mount Type Snap-in | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
Wire Size 0.5mm², 4mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- DE
770 Series lighting connectors - distributors
Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately
Related links
- WAGO 770 Series Distribution Block Male/Female 25A, 4-Way
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Distribution Block Male/Female 25A, 3-Way
- WAGO 770 Series Snap-in Distribution Block Male/Female 25A, 4-Way
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP20
