EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200mm (W) 200 mm (H)

Subtotal (1 unit)*

€13.47

(exc. VAT)

€16.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.47

*price indicative

RS Stock No.:
214-1107
Mfr. Part No.:
21-704-0020
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Conductive

Product Type

ESD Box Lid

Sub Type

Storage Tray

Material

Polypropylene

Height

200mm

Length

300mm

Width

200mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 61340

RoHS Status: Exempt

COO (Country of Origin):
CH

EUROSTAT Lid


The EUROSTAT conductive hinged lid for tote box has dimensions 300x200mm.

ESD Marking: All lids marked with ESD sign

Surface resistance: ≤ 104 Ohm

Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.

Stackability: All containers may be stacked together in a wide range of configurations.

Standard compliance: IEC 61340-5-4

Note

EUROSTAT Boxes available:
300mm (Length) x 200mm (Width)
2141088 - 21-701-0010
2141089 - 21-701-0015

Related links