PREVOST Wall Bracket 16 bar
- RS Stock No.:
- 218-1008
- Mfr. Part No.:
- SPC Q1
- Manufacturer:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-1008
- Mfr. Part No.:
- SPC Q1
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket | |
| Series | SPC | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 65°C | |
| Overall Width | 40mm | |
| Overall Height | 152mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket | ||
Series SPC | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 65°C | ||
Overall Width 40mm | ||
Overall Height 152mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The PREVOST cyclone water separator with float drain is made up of anodised aluminium. It is also equipped with automatic float drain.
It is cost-effective and dependable operation
It works on temperature between +1°C to +65°C
Note
Compatible with 218-1004, 218-1005
Related links
- PREVOST Wall Bracket 16 bar
- PREVOST Female Thread Single Wall Bracket -20 °C to 80 °C
- PREVOST Female Thread Double Wall Bracket -20 °C to 80 °C
- PREVOST Female Thread Double Wall Bracket -20 °C to 80 °C
- PREVOST 65 L/s 3/4 in Water Separator 16 bar
- PREVOST 101 L/s 1 in Water Separator 16 bar
- PREVOST Manifold -20 °C to 80 °C
- PREVOST Wall Support Bracket Blow Gun Blow Gun Wall Bracket
