PREVOST Wall Bracket 16 bar
- RS Stock No.:
- 218-1009
- Mfr. Part No.:
- SPC Q2
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€86.87
(exc. VAT)
€106.85
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €86.87 |
*price indicative
- RS Stock No.:
- 218-1009
- Mfr. Part No.:
- SPC Q2
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 65°C | |
| Overall Width | 64mm | |
| Overall Height | 189mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 65°C | ||
Overall Width 64mm | ||
Overall Height 189mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The PREVOST cyclone water separator with float drain is made up of anodised aluminium. It is also equipped with automatic float drain.
It is cost-effective and dependable operation
It works on temperature between +1°C to +65°C
Note
Compatible with 218-1003, 218-1006, 218-1007
Related links
- PREVOST Wall Bracket 16 bar
- PREVOST 65 L/s 3/4 in Water Separator 16 bar
- PREVOST 101 L/s 1 in Water Separator 16 bar
- PREVOST Manifold -20 °C to 80 °C
- PREVOST Wall Support Bracket Blow Gun Blow Gun Wall Bracket
- PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings, 3/4 in G Female Wall Bracket - Coupler and Drain
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Single Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
