Lapp Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP68, EPIC CIRCON Series
- RS Stock No.:
- 218-927
- Mfr. Part No.:
- 44420037 + 73002744
- Manufacturer:
- Lapp
96 In stock for delivery within 2 working days
Added
Price Each
€33.05
(exc. VAT)
€40.65
(inc. VAT)
Units | Per unit |
1 - 4 | €33.05 |
5 - 9 | €29.73 |
10 - 24 | €28.10 |
25 + | €26.43 |
- RS Stock No.:
- 218-927
- Mfr. Part No.:
- 44420037 + 73002744
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp CIRCON M23 Cable Connectors
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.
219-217 is a 7 way in-line coupler socket
218-977 is an 8+1 way in-line coupler socket
219-150 is a 12 way in-line coupler socket
219-172 is a 17 way in-line coupler socket
219-453 is a 7 way in-line coupler plug
218-983 is an 8+1 way in-line coupler plug
219-144 is a 12 way in-line coupler plug
219-166 is a 17 way in-line coupler plug
219-194 is a 7 way panel mount socket
219-201 is a 8+1 way panel mount socket
219-504 is a 12 way panel mount socket
219-009 is a 17 way panel mount socket
219-510 is a 12 way panel mount plug
219-526 is a 17 way panel mount plug
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.
219-217 is a 7 way in-line coupler socket
218-977 is an 8+1 way in-line coupler socket
219-150 is a 12 way in-line coupler socket
219-172 is a 17 way in-line coupler socket
219-453 is a 7 way in-line coupler plug
218-983 is an 8+1 way in-line coupler plug
219-144 is a 12 way in-line coupler plug
219-166 is a 17 way in-line coupler plug
219-194 is a 7 way panel mount socket
219-201 is a 8+1 way panel mount socket
219-504 is a 12 way panel mount socket
219-009 is a 17 way panel mount socket
219-510 is a 12 way panel mount plug
219-526 is a 17 way panel mount plug
LAPP Circular Connector, Vibration Resistant, IP68 Rating - Circon M23 Series - 44420037 + 73002744
Use this robust M23 circular connector from LAPP when you need to join cables safely. Its nickel-plated zinc housing resists corrosion and wear, so you can trust it's reliable in harsh industrial environments. Inside, a shielding ring reduces electromagnetic interference for reliable data transfers, while an FPM seal minimises the risk of damage from water getting in. The insert's insulated PA and PBT body keeps you safe from live electrical elements and its 9-pin contacts made of gold-plated copper alloy provide optimal conductivity.
IP68 rating, so is totally dustproof and withstands submersion in up to 1m of water for 30mins
Vibration resistant for compatibility with moving machinery
Operating temperature range of -25°C to +125°C to suit harsh environments
Vibration resistant for compatibility with moving machinery
Operating temperature range of -25°C to +125°C to suit harsh environments
Applications
Process control
Industrial networking
Robotics
Industrial networking
Robotics
Is it easy to mate this connector correctly?
Yes, this product's colour-coded keying system helps you avoid misalignment so you'll find it easy to assemble correctly.
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
Complies with the requirements of DIN EN 61984
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | EPIC CIRCON |
Voltage Rating | 150.0 V |
Shell Size | M23 |
Mating Type | Keyed |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |