Lapp Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, EPIC CIRCON Series
- RS Stock No.:
- 218-977
- Mfr. Part No.:
- 44420040 + 73002740
- Manufacturer:
- Lapp
23 In stock for delivery within 2 working days
Price Each
€33.17
(exc. VAT)
€40.80
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €33.17 |
5 - 9 | €29.82 |
10 - 24 | €28.19 |
25 + | €26.50 |
- RS Stock No.:
- 218-977
- Mfr. Part No.:
- 44420040 + 73002740
- Manufacturer:
- Lapp
- COO (Country of Origin):
- DE
Lapp CIRCON Cable Coupler
From Lapp, the CIRCON M23 series of in-line connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of in-line couplers are durable and reliable.
The easy to assemble in-line connectors also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 in-line connector couplers are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
CIRCON M23 in-line couplers mate with corresponding cable mounted connectors.
219-475 is a 7 way cable mounted socket
219-481 is an 8+1 way cable mounted socket
218-905 is a 12 way cable mounted socket
218-955 is a 17 way cable mounted socket
218-911 is a 7 way cable mounted plug
218-927 is an 8+1 way cable mounted plug
218-933 is a 12 way cable mounted plug
218-949 is a 17 way cable mounted plug
The easy to assemble in-line connectors also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 in-line connector couplers are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
CIRCON M23 in-line couplers mate with corresponding cable mounted connectors.
219-475 is a 7 way cable mounted socket
219-481 is an 8+1 way cable mounted socket
218-905 is a 12 way cable mounted socket
218-955 is a 17 way cable mounted socket
218-911 is a 7 way cable mounted plug
218-927 is an 8+1 way cable mounted plug
218-933 is a 12 way cable mounted plug
218-949 is a 17 way cable mounted plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
Complies with the requirements of DIN EN 61984
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | EPIC CIRCON |
Voltage Rating | 150.0 V |
Shell Size | M23 |
Mating Type | Keyed |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +125°C |