Lapp Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP68, EPIC CIRCON Series
- RS Stock No.:
- 218-933
- Mfr. Part No.:
- 44420037 + 73002720
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€41.55
(exc. VAT)
€51.11
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 01 June 2026
- Plus 14 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.55 |
| 5 - 9 | €37.40 |
| 10 - 24 | €35.33 |
| 25 + | €33.25 |
*price indicative
- RS Stock No.:
- 218-933
- Mfr. Part No.:
- 44420037 + 73002720
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 7A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | EPIC CIRCON | |
| Orientation | Straight | |
| Coding | N | |
| Voltage | 100.0 V | |
| Termination Type | Solder | |
| Shell Size | M23 | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Keyed | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Zinc | |
| Standards/Approvals | No | |
| Pole Format | 12 | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 7A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series EPIC CIRCON | ||
Orientation Straight | ||
Coding N | ||
Voltage 100.0 V | ||
Termination Type Solder | ||
Shell Size M23 | ||
Minimum Operating Temperature -25°C | ||
Mating Type Keyed | ||
Maximum Operating Temperature 125°C | ||
Housing Material Zinc | ||
Standards/Approvals No | ||
Pole Format 12 | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
LAPP Circular Connector, Keyed Mating System, IP68 Rating - Circon M23 Series - 44420037 + 73002720
Need a reliable way of joining cables in demanding industrial applications? Choose this circular connector from LAPP. Its 12 gold-plated copper alloy pins offer optimal conductivity. The insert body uses insulating PA and PBT to protect you from any live elements, while an integrated shielding ring minimises signal issues from EMI. An FPM seal safely repels moisture and dust to give the unit an IP68 rating. You can trust this durable product to resist corrosion and wear thanks to its rugged nickel-plated zinc outer housing.
• Colour-coded keyed mating feature prevents misalignment for easy assembly
• Vibration resistant, for installation near moving machinery
• Impulse voltage rating of 0.8kV to keep you safe from electrical surges
Applications
• Printing presses
• Measurement and instrumentation
• Robotics systems
What temperatures does this product tolerate?
This circular connector tolerates an operating temperature range between -25°C and +125°C, so you can count on it in harsh industrial settings.
Lapp CIRCON M23 Cable Connectors
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.
Features and Benefits
• Designed to DIN Specification EN61984
• Protection Class IP68
• Resistant to Vibration, Corrosion and EMI
• Contact resistance <4mΩ
• Quick and Easy Assembly
• Easy to Identify Marker System
• Operating Temperature Range -25°C to +125°C
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
• Robotics
• Control and Automation
• Printing
Mating Connectors
Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.
• 219-217 is a 7 way in-line coupler socket
• 218-977 is an 8+1 way in-line coupler socket
• 219-150 is a 12 way in-line coupler socket
• 219-172 is a 17 way in-line coupler socket
• 219-453 is a 7 way in-line coupler plug
• 218-983 is an 8+1 way in-line coupler plug
• 219-144 is a 12 way in-line coupler plug
• 219-166 is a 17 way in-line coupler plug
• 219-194 is a 7 way panel mount socket
• 219-201 is a 8+1 way panel mount socket
• 219-504 is a 12 way panel mount socket
• 219-009 is a 17 way panel mount socket
• 219-510 is a 12 way panel mount plug
• 219-526 is a 17 way panel mount plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
Complies with the requirements of DIN EN 61984
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <4mΩ
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved
Related links
- Lapp Circular Connector Cable Socket IP68, EPIC CIRCON Series
- Lapp Circular Connector Cable Plug IP68, EPIC CIRCON Series
- Lapp Circular Connector Cable Plug IP68, EPIC CIRCON Series
- Lapp Circular Connector Cable Socket IP68, EPIC CIRCON Series
- Lapp Circular Connector Cable Socket IP68, EPIC CIRCON Series
- Lapp Circular Connector Panel Mount Plug IP68, EPIC CIRCON Series
- Lapp Circular Connector Panel Mount Plug IP68, EPIC CIRCON Series
- Lapp Circular Connector Panel Mount Socket IP68, EPIC CIRCON Series
