Lapp Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP68, EPIC CIRCON Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-475
Mfr. Part No.:
44420037 + 73002752
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

14A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

EPIC CIRCON

Orientation

Straight

Coding

N

Voltage

150.0 V

Termination Type

Solder

Mating Type

Keyed

Minimum Operating Temperature

-25°C

Shell Size

M23

Housing Material

Zinc

Maximum Operating Temperature

125°C

Pole Format

7

Standards/Approvals

DIN EN 61984

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
DE

Lapp CIRCON M23 Cable Connectors


From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.

The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.

These cable mounted connectors also include an EMC shield ring which provides 360 degree shielding, as well as a cable gland which prevents wear and tear on the cable assembly.

Features and Benefits

• Designed to DIN Specification EN61984

• Protection Class IP68

• Resistant to Vibration, Corrosion and EMI

• Contact resistance <4mΩ

• Quick and Easy Assembly

• Easy to Identify Marker System

• Operating Temperature Range -25°C to +125°C

Environment

These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.

The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.

Applications

These CIRCON M23 circular connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.

• Robotics

• Control and Automation

• Printing

Mating Connectors

Cable mounted CIRCON M23 connectors are compatible with panel mounted and in-line connectors.

• 219-217 is a 7 way in-line coupler socket

• 218-977 is an 8+1 way in-line coupler socket

• 219-150 is a 12 way in-line coupler socket

• 219-172 is a 17 way in-line coupler socket

• 219-453 is a 7 way in-line coupler plug

• 218-983 is an 8+1 way in-line coupler plug

• 219-144 is a 12 way in-line coupler plug

• 219-166 is a 17 way in-line coupler plug

• 219-194 is a 7 way panel mount socket

• 219-201 is a 8+1 way panel mount socket

• 219-504 is a 12 way panel mount socket

• 219-009 is a 17 way panel mount socket

• 219-510 is a 12 way panel mount plug

• 219-526 is a 17 way panel mount plug

Epic® Circon M23 Series


The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.

Complies with the requirements of DIN EN 61984

Quick and easy to assemble

Highest protection against vibration, corrosion and EMI

Protection class IP68

Solder cup contacts

Contact resistance <4mΩ

100 mating cycles

Easy and fast labelling of the connector through integrated marking system

UL, CSA and VDE approved

Related links