Reldeen G781 Black Polyester Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 221-4835
- Mfr. Part No.:
- G791-08
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4835
- Mfr. Part No.:
- G791-08
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Polyester | |
| Colour | Black | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | General Purpose | |
| Coating | Polyurethane | |
| Safety Standard | EN 388, EN 420 | |
| Series | G781 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Gloves | ||
Size 8 | ||
Material Polyester | ||
Colour Black | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 No | ||
Resistance Features General Purpose | ||
Coating Polyurethane | ||
Safety Standard EN 388, EN 420 | ||
Series G781 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Polyester Liner with Polyurethane Palm Coating, Size 8 - Medium
This range of polyester gloves from Reldeen are ideal for providing excellent hand protection in a variety of general purpose applications. Featuring a seamless polyester design with elasticated knit wrist, these versatile gloves offer excellent comfort and a secure fit. To compliment the design, the gloves also feature a polyurethane (PU) coating which provides enhanced protection against oils and liquids, while simultaneously offering a superior grip. These robust coated gloves are available in a variety of sizes, with colour coded cuffs allowing you to easily identify the different sizes prior to application.
Features and Benefits
Polyester material providing excellent hand comfort
Coated with Polyurethane (PU) offering superior grip and protection against oils and liquids
Seamless design for enhanced reliability
Elasticated knit wrist for a more secure fit
Lightweight yet highly durable
Colour coded cuffs to illustrate different sizes
Available in a range of popular sizes
Applications
Reldeen polyester work gloves with polyurethane coating are a versatile and robust type of glove, perfect for use in a range of environments. With a lightweight yet highly durable design, these work gloves can be used in a variety of areas including:
Automotive
Maintenance
Mechanical
Horticulture
General Purpose
Certifications
Category II PPE – Certified against PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN388:2016
FAQs
What sizes are available?
2214834 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 7 - Small
2214835 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 8 - Medium
2214836 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 9 - Large
2214837 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 10 - Extra Large
Related links
- Reldeen G781 Black Polyester Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- RS PRO Black Polyester Gloves Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
