Reldeen Black Polyester General Purpose Gloves, Size 9, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-4836
Mfr. Part No.:
G791-09
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Black

Glove Coating

Polyurethane

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Gloves, Size 9, Black Colour - G791-09


Protect your hands while performing manual tasks with these general-purpose gloves from Reldeen. As they're made from polyester, they're durable yet flexible enough for handling tools and materials. The polyurethane coating on the palms helps to increase your grip on slippery objects and provides resistance to oils and moisture. This makes the gloves suitable for mechanical work and outdoor projects.

Features & Benefits


• Elasticated wrist for a secure fit
• Seamless construction for increased comfort
• Colour-coded cuffs for quick identification of glove size

Applications


• Automotive industry
• Building maintenance
• Gardening
• Materials handling

What level of protection do these gloves offer?


These gloves meet EU 2016/425 standards as Category II PPE, so they help protect against severe injury from mechanical risks. The gloves also meet EN 388:2016 safety standards for effective protection against mechanical risks such as cuts and abrasions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy