Reldeen Black/Red Nylon General Purpose Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 221-4846
- Mfr. Part No.:
- G793-09
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4846
- Mfr. Part No.:
- G793-09
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black/Red | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Nitrile Foam | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove Black/Red | ||
Number of Gloves 12Pairs | ||
Glove Coating Nitrile Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Gloves, 12 Pairs, Foam Nitrile Coating - G793-09
Looking for a pair of gloves that can withstand use in heavy-duty environments? These Reldeen gloves have the durability you need. Their nitrile foam coating gives you robust protection against hazardous chemicals and cuts. The coating also provides a firm grip on wet or oily objects. The elasticated knitting on the wrists provides a secure fit to prevent the gloves from slipping off, keeping contaminants from reaching your skin.
Features & Benefits
• Supplied in packs of 12 pairs to ensure you'll have enough for multiple uses
• Gloves are seamless for increased comfort
• Compliant with EN388 standards for resistance to punctures, cuts and abrasions
• Gloves are seamless for increased comfort
• Compliant with EN388 standards for resistance to punctures, cuts and abrasions
Applications
• Cleanrooms
• Food production
• Electronics sector
• Factory floors
• Laboratories
• Food production
• Electronics sector
• Factory floors
• Laboratories
What size are these gloves?
These size 9 gloves are suitable for use by personnel with large hands.
Related links
- Reldeen G793 Black Size 7, Nitrile Foam Coating
- RS PRO Black Size 9, Nitrile Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Size 9, Nitrile Foam Coating
- RS PRO Black Size 8, Nitrile Coating
- RS PRO Black Size 7, Nitrile Coating
- RS PRO Black Size 10, Nitrile Coating
