- RS Stock No.:
- 226-1320
- Mfr. Part No.:
- DPF3
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 226-1320
- Mfr. Part No.:
- DPF3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | PVC |
Width | 52 mm |
Height | 180mm |
Dimensions | 180 x 52mm |
Series | Cableline |