- RS Stock No.:
- 563-753
- Mfr. Part No.:
- CLF3W
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Price Each
€116.31
(exc. VAT)
€143.06
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €116.31 |
10 - 49 | €110.47 |
50 + | €104.69 |
- RS Stock No.:
- 563-753
- Mfr. Part No.:
- CLF3W
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | uPVC |
Width | 40 mm |
Height | 145mm |
Dimensions | 145 x 40mm |
Series | Cableline |