Lapp, EPIC 16 Pole Straight Standard DIN Socket, 7.5A, 1.5kV IP65, Through Hole Female
- RS Stock No.:
- 227-7785
- Mfr. Part No.:
- 50106202+00008945
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€31.38
(exc. VAT)
€38.60
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.38 |
| 5 - 9 | €28.28 |
| 10 - 24 | €26.70 |
| 25 + | €25.10 |
*price indicative
- RS Stock No.:
- 227-7785
- Mfr. Part No.:
- 50106202+00008945
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | DIN Socket | |
| Number of Contacts | 16 | |
| Mount Type | Through Hole | |
| Current | 7.5A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 1.5kV | |
| IP Rating | IP65 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | EPIC | |
| Pole Format | 16 | |
| Housing Material | Copper | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type DIN Socket | ||
Number of Contacts 16 | ||
Mount Type Through Hole | ||
Current 7.5A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 1.5kV | ||
IP Rating IP65 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series EPIC | ||
Pole Format 16 | ||
Housing Material Copper | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE


LAPP Epic Series R Series DIN Socket, 7.5A Current Rating, IP65 - 50106202+00008945
This DIN socket is designed for robust industrial applications, featuring a female connector with 16 contacts. Built to withstand extreme conditions, it operates between -40°C and +125°C. With an IP65 rating, this durable socket connector ensures protection against dust and water ingress, making it suitable for outdoor installations and harsh environments.
Features & Benefits
• Female connector provides ease of use and installation
• Screw lock mechanism ensures secure connections
• High voltage rating supports electrical systems
• Silver contact plating enhances conductivity and reliability
Applications
• Used with automation systems in industrial settings
• Suitable for electrical connections in mechanical equipment
Can it operate in high temperatures?
Yes, it can manage temperatures up to +125°C.
What material is the housing made from?
The housing is made from copper alloy.
Is it easy to install in existing systems?
Yes, the female connector simplifies integration with other components.
