RS PRO 80 W LED Batten Light, 100V, 240 V Batten Single, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 231-8154
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€121.38
(exc. VAT)
€149.30
(inc. VAT)
- RS Stock No.:
- 231-8154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Lamp Shape | Batten | |
| Length | 1.8m | |
| Width | 100mm | |
| Depth | 87mm | |
| Dimmable | No | |
| Power | 80W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Cool White, Warm White, White | |
| Lamp Supplied | Yes | |
| Voltage | 100V, 240V | |
| Colour Reference Code | Light Grey | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Diameter | 87mm | |
| Standards/Approvals | BS EN 60598, CE | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Lamp Shape Batten | ||
Length 1.8m | ||
Width 100mm | ||
Depth 87mm | ||
Dimmable No | ||
Power 80W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Cool White, Warm White, White | ||
Lamp Supplied Yes | ||
Voltage 100V, 240V | ||
Colour Reference Code Light Grey | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Diameter 87mm | ||
Standards/Approvals BS EN 60598, CE | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Power Selectable CCT3 LED Batten Lights
Introducing the RS PRO range of LED CCT3 batten lights. A selection of high performance LED weatherproof luminaires perfect for use in commercial buildings and industrial environments. These energy-efficient, weatherproof LED lights are the ideal retrofittable replacement solution for fluorescent fittings.;Upon inspection, made from polycarbonate with an opal diffuser, tamperproof 304 stainless steel mounting clips and incorporates a quick fix, two-part, hinged LED tray. Installation is quick and easy, they are surface or suspension mountable with a BESA box mounting option. All versions of CCT3 batten lights are IP65 rated for total protection against dust and low-pressure jets of water from all direction.
Why would you choose the CCT3 Batten Lights?
The CCT3 series has multiple variations so you can choose the key features that meet your needs, from single batten or twin batten with emergency and integral microwave sensors. The power selectable LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, a vast improvement over natural light, and waste very little energy. Once installed the LEDs illuminate large areas and have an impressive life service.
Features and Benefits
Single Batten Variants – Available Separately
Single Batten with Emergency Variants – Available Separately
Single Batten with Microwave + Emergency Variants – Available Separately
Single Batten with Microwave Variants – Available Separately
Applications
LED Ceiling lights are a very common type of light fixture which can be fitted to the ceiling in:
FAQs
What does Colour Temperature refer to?;Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is of great importance to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO 80 W LED Batten Light 240 V Batten Single 1800 mm Long, IP65
- RS PRO 80 W Integrated LED Batten Light 240 V ac Single 1800 mm Long, IP65
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1800 mm Long, IP65
- RS PRO 55 W LED Batten Light 240 V Batten Single 1200 mm Long, IP65
- RS PRO 40 W LED Batten Light 240 V Batten Single 1500 mm Long, IP65
- RS PRO 27 W LED Batten Light 240 V Batten Single 600 mm Long, IP65
- RS PRO 27 W LED Spanner Set Batten Light 240 V Batten Single 600 mm Long, IP65

