Lapp Circular Connector, 16 Contacts, Cable, 23 mm Connector, Socket, Female, IP65, EPIC Series
- RS Stock No.:
- 234-679
- Mfr. Part No.:
- 00008722
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€27.87
(exc. VAT)
€34.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €27.87 |
| 5 - 9 | €25.09 |
| 10 - 24 | €23.70 |
| 25 + | €22.30 |
*price indicative
- RS Stock No.:
- 234-679
- Mfr. Part No.:
- 00008722
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Circular Connector | |
| Number of Contacts | 16 | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Connector Size | 23 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Orientation | Straight | |
| Series | EPIC | |
| Voltage | 250V | |
| Coding | N | |
| Mating Type | Keyed | |
| Shell Size | 25 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Pole Format | 16 | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Circular Connector | ||
Number of Contacts 16 | ||
Mount Type Cable | ||
Current 7.5A | ||
Connector Size 23 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Orientation Straight | ||
Series EPIC | ||
Voltage 250V | ||
Coding N | ||
Mating Type Keyed | ||
Shell Size 25 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Pole Format 16 | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper | ||
LAPP Circular Connector, Gold-Plated Copper Alloy Contacts, IP67 Rating - EPIC R Series - 00008722
Choose this circular connector from LAPP when you need a robust means of joining cables in harsh settings. The gold-plated copper alloy contacts mean you get the optimal conductivity needed for quality data transfers. As there's a CR gasket to seal the unit, it has an IP67 rating once mated and latched. This makes the rugged assembly totally dustproof and tolerant of being submerged in up to 1m of water for 30 minutes.
• Latching connection prevents accidental disconnection
• Operating temperature range of -40°C to +100°C, so suits harsh environments
• Solder termination method for secure and robust connections
• Thermoplastic outer body is electrically insulating for user safety
Applications
• Industrial networking
• Process control
• Manufacturing
Does this circular connector protect against electrical surges?
An impulse withstand voltage of 1.5kV means you can rest assured it offers protection to keep you safe in the event of a moderate surge.
Lapp Epic R Series Cable Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments.
These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Cable-mounted plugs and sockets mate with panel mounted counterparts and in-line couplers.
• 229-0514 is a 9 way in-line cable plug coupler
• 227-7713 is a 9 way in-line cable socket coupler
• 227-7757 is a 12 way in-line cable plug coupler
• 227-7735 is a 12 way in-line cable socket coupler
• 229-0520 is a 16 way in-line cable plug coupler
• 227-7741 is a 16 way in-line cable socket coupler
• 227-7791 is a 9 way panel mounted plug
• 227-7763 is a 9 way panel mounted socket
• 227-7808 is a 12 way panel mounted plug
• 227-7779 is a 12 way panel mounted socket
• 227-7814 is a 16 way panel mounted plug
• 227-7785 is a 16 way panel mounted socket
Accessories
Dust Caps are available for Epic Series R circular connectors. An assembly tool is also available for cable mounting plugs.
• 531-841 is a dust cap for 9 way connectors
• 180-9757 is a dust cap for 12 and 16 way connectors
• 531-857 is a connector wrench for cable mounted connectors
Note
Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.
Related links
- Lapp Circular Connector Cable Socket IP65, EPIC Series
- Lapp Circular Connector Cable Plug IP65, EPIC Series
- Lapp Circular Connector Cable Female EPIC Series
- Lapp Circular Connector Cable Male EPIC Series
- Lapp Circular Connector Panel Mount Plug IP65, EPIC Series
- Lapp Circular Connector Cable Female EPIC Series
- Lapp Circular Connector Panel Mount Socket IP65, EPIC R Series
- Lapp Circular Connector Panel Mount Plug IP65, EPIC Series
