Lapp Circular Connector, 16 Contacts, Panel Mount, Socket, IP65, EPIC R Series
- RS Stock No.:
- 531-784
- Mfr. Part No.:
- 50101200+00008707
- Manufacturer:
- Lapp
32 In stock for delivery within 2 working days
Price Each
€19.47
(exc. VAT)
€23.95
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €19.47 |
5 - 9 | €17.54 |
10 - 24 | €16.55 |
25 + | €15.87 |
- RS Stock No.:
- 531-784
- Mfr. Part No.:
- 50101200+00008707
- Manufacturer:
- Lapp
- COO (Country of Origin):
- DE
Epic Series R Flange Mount Circular Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
These front and back panel mounting connectors have a robust flange that can screw into a surface for an assured connection.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
Note
Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with the cable-mount shells with pin inserts.
![](https://media.rs-online.com/t_line/L531762-04.gif)
Note
Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | EPIC R |
Voltage Rating | 1.5 kV |
Mating Type | Screw Lock |
Housing Material | Copper |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |