RS PRO 1.75 mm Green, Blue PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 235-8889
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.71
(exc. VAT)
€40.23
(inc. VAT)
- RS Stock No.:
- 235-8889
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modeling (FDM), Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Green, Blue | |
| For Use With | 3D Printers, Desktops | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modeling (FDM), Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Green, Blue | ||
For Use With 3D Printers, Desktops | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
RS PRO PLA Magic 3D Printer Filaments - Blue/Green
Introducing the latest 3D printer filaments from RS PRO. This blue/green 3D printer filament produces an impressive effect created by the combination of colours that makes the PLA Magic a unique and special material. During application, the colour brilliance disperses light and increases the perception of colour when viewed from different angles. The RS PRO PLA Magic 3D Printer Filament is a real must-have option in your portfolio.
Why would you choose PLA material?
PLA is a form of plastic perfect for creating detailed prototypes and component parts. It has low shrinkage properties, produces accurate prints, cools and hardened quickly. PLA is the ideal material for printing processes both educational and professional.
Features and Benefits
Additional Information
RS PRO Blue/Green 3D Printer Filament Variants – 1.75 mm
RS PRO Blue/Green 3D Printer Filament Variants – 2.85 mm
Compatible RS PRO 3D Printer
RS PRO 3D Printer: RS stock no: 202-7268
Applications
3D printing can be used in a wide range of applications such as:
Why would you choose RS PRO for 3D Printing Materials?
RS PRO is our own brand, we offer an extensive range of 3D printing materials with high quality, great value and more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.75 mm Green 500 g
- RS PRO 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Dark Blue PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 1 kg
- Raise3D 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Green PLA 3D Printer Filament, 1 kg

