Facom Gear Bearing Puller, 7 t Force, 170 mm

Subtotal (1 unit)*

€514.66

(exc. VAT)

€633.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€514.66

*price indicative

RS Stock No.:
236-7658
Mfr. Part No.:
U.20
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

7t

Operation

Gear

Bearing Puller Capacity

170 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom U.20 series High-Capacity Professional Bearing Pullers


Introducing the professional Bearing Puller from Facom. This three-claws puller has been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. Simple design makes these bearing pullers easy and comfortable to use.

Facom U.20 series Bearing Pullers are available in two sizes:

• Facom U.20 Short-reach outside puller, 170 mm capacity - 236-7658

• Facom U.20B Long-reach outside puller, 260 mm capacity - 236-7664

Features and Benefits:


• Made from the highest quality materials to ensure that they do not break when they are in operation

• "Force limiting" safety system consisting of a shear pin that fails when the maximum allowable torque is reached

• Highly practical extractors allow the entire length of their 3 clamps to be used

• Clamps can be locked by tightening a screw that acts on a linkage system

• Supplied with 2 spare shear pins

• Fitted with an anti-rotation ring for increased safety

• Three claws design

• Puller accessories (supplied separately) : slide hammer U.2 and hydraulic screw U.3.

Typical Application:


Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.

Different types of bearing pullers will depend on the application they are used for:

• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.

• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.

• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.

• Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.

FAQs:


What is the extracting power of this Bearing Pullers?

Please, see all details of both models below:

Related links