RS PRO, 915mm Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath | RS
Login / Register to access your benefits
Recently searched

    RS PRO, 915mm Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

    Subtotal (1 bag of 100 units)**

    €313.70

    (exc. VAT)

    €385.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    100 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Bag**
    100 +€3.137€313.70

    **price indicative

    RS Stock No.:
    237-8585
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    915mm

    LAN Category

    Cat5e

    Terminated/Unterminated

    Terminated

    Shield Type

    U/UTP

    Connector 1 Gender

    Male

    Connector 1 Number of Contacts

    8

    Connector 1

    RJ45

    Connector 2 Number of Contacts

    8

    Connector 2 Gender

    Male

    Connector 2

    RJ45

    Shielded/Unshielded

    Unshielded

    Sheath Colour

    Grey

    Outer Sheath Material

    PVC

    Fire Behaviour

    UL 94 V0

    Core Strands

    4

    Voltage Rating

    80V

    Current Rating

    1.5A

    Standards Met

    ANSI/TIA-568

    Cable Shape

    Round

    Number of Strands

    7/0.20

    Outer Diameter

    5.9mm

    American Wire Gauge

    24 AWG

    Related links