Dickies Black Bi-Density Vinyl Acetate Co-Polymer Trouser Knee Pocket Knee Pad
- RS Stock No.:
- 238-0049
- Mfr. Part No.:
- SA66 BK
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€12.79
(exc. VAT)
€15.73
(inc. VAT)
- RS Stock No.:
- 238-0049
- Mfr. Part No.:
- SA66 BK
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Knee Pad Attachment Type | Trouser Knee Pocket | |
| Knee Cap Material | Bi-Density Vinyl Acetate Co-Polymer | |
| Size | One Size | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Knee Pad Attachment Type Trouser Knee Pocket | ||
Knee Cap Material Bi-Density Vinyl Acetate Co-Polymer | ||
Size One Size | ||
Colour Black | ||
RoHS Status: Not Applicable
Dickies Knee Pad
s
The Dickies SA66 BK high-quality, black knee pads are made of bi-density vinyl acetate co-polymer material. It has a trouser knee pocket attachment. This knee pad stays in place, protecting you when you move.
Features and Benefits
Light weight and comfortable
Flexible cushioned knee pad
Easy to insert or remove
Flexible cushioned knee pad
Easy to insert or remove
Certifications
CE certified
EN14404
EN14404
Related links
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Knee Pad Penetration
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Knee Pad Tear
- Portwest Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket
- Scruffs Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket Resistant to Penetration Resistant
- ProGARM Black Anti Slip Gel Trouser Knee Pocket Knee Pad
- Helly Hansen Black Plastic Knee Pad, Trouser Knee Pocket
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- Snickers Black Trouser Knee Pocket Resistant to Cut Resistant

