RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
- RS Stock No.:
- 239-4678
- Manufacturer:
- RS PRO
Price Each
€33.40
(exc. VAT)
€41.08
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €33.40 |
Related links
- RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 5m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 2m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 2m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 1m Length 0°C → +200°C
- RS PRO Type J Copper Disc Thermocouple 2m Length, 6.35mm Diameter → +200°C
- RS PRO Type J Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C