Better World

RS PRO 10A Fast Acting Ceramic Cartridge Fuse, 10 x 38 mm

Subtotal (1 pack of 10 units)*

€64.16

(exc. VAT)

€78.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.16€6.416

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-4973
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Product Type

Cartridge Fuse

Fuse Size

10 x 38 mm

Fuse Speed

Fast Acting

Voltage

1kV dc

Overall Length

38mm

Body Material

Ceramic

Application Category

gPV

Fuse Characteristics

Photovoltaic

Series

Solar

Diameter

10mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Standards/Approvals

IEC 60269-6

RS PRO Solar PV Cartridge Fuse


Introducing the range of RS PRO Solar PV Cartridge Fuses, designed to be compatible for use with Solar PV Connectors. They are ideal for providing protection to solar powered devices and internal circuits from short circuits and overcurrent and are deliberately designed to blow when too much current is drawn, making them much more cost-effective than replacing more expensive parts. These RS PRO cartridge fuses are highly efficient and are ideal for use in a wide variety of solar-powered applications.

Features and Benefits:


  • This range of RS PRO Solar Photovoltaic Fuses are compatible for use in a wide range of solar-powered applications

  • 10 x 38 mm cartridge size

  • F Speed Rating

  • Available in 1000 Vdc or 1500 Vdc ratings

  • Applications:


    Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:

  • Industrial

  • Commercial

  • Home/Residential

  • Automotive

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    You May Also Like


  • RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4960

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4962

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4964

  • Related links