Broadcom HFBR-1412Z 5 Mbps Fibre Optic Transmitter, Square 865 nm ST Connector 10.2 mm 12.7mm, 27.2 mm

Bulk discount available

Subtotal (1 unit)*

€25.31

(exc. VAT)

€31.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 11 May 2026
  • Plus 240 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.31
5 - 19€24.05
20 - 49€22.81
50 - 99€17.89
100 +€17.44

*price indicative

Packaging Options:
RS Stock No.:
240-7021
Mfr. Part No.:
HFBR-1412Z
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

5Mbps

Product Type

Fibre Optic Transmitter

Connector Shape

Square

Typical Rise Time

4ns

Wavelength of Peak Sensitivity

865nm

Typical Fall Time

4ns

Mount Type

Panel Mount

Number of Pins

8

Connector Type

ST

Length

27.2mm

Standards/Approvals

UL, RoHS

Width

12.7mm

Height

10.2mm

Minimum Fibre Size

50μm

Forward Voltage

2.09V

Series

HFBR

Maximum Fibre Size

200μm

Non Compliant

Designed to operate with the HFBR2412 receiver

Comes in an ST connector package, containing 820nm LED, capable of launching optical power into several PCS fibre cable sizes

Ideal for large size fibre such as 100/140mm, with an optical power of 11.5dBm at 60mA

Useful for systems where star couplers, taps or inline connectors create large fixed losses

DIP Emitter/Transmitter


HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components


Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant


The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features


•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications


•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:


•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies


Related links