RS PRO Flux Remover
- RS Stock No.:
- 241-2449
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€180.18
(exc. VAT)
€221.62
(inc. VAT)
32 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €180.18 |
6 - 14 | €172.97 |
15 + | €169.36 |
**price indicative
Related links
- Chemtronics Flux Remover
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- Jelt SOUDURE NET 650ml Aerosol Solder Flux Remover
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Electrolube FLU 400ml Aerosol Flux Remover
- CRC Kf 400ml Aerosol Flux Remover Spray
- Electrolube 400ml Aerosol Can Flux Remover Spray
- RS PRO 400ml Aerosol Flux Remover