- RS Stock No.:
- 251-3257
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€37.86
(exc. VAT)
€46.57
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €37.86 | €7.572 |
5 - 9 | €36.73 | €7.346 |
10 + | €35.59 | €7.118 |
*price indicative |
- RS Stock No.:
- 251-3257
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Male VGA to Female VGA Cable, 2m
The RS PRO 2m SVGA cable (Super Video Graphics Array) is designed for the transmission of video signals between devices such as computers, projectors and TVs and supports resolution up to 800 x 600 pixels.
Complete with a 15-pin connection featuring ferrite cores at both ends of the cable to reduce interference, Gold flash plated contacts, a durable PVC sheath and a Nickel shell for protection from wear and corrosion the RS PRO HD15 cable is a tough, hardwearing cable with the quality you would expect from RS PRO.
Complete with a 15-pin connection featuring ferrite cores at both ends of the cable to reduce interference, Gold flash plated contacts, a durable PVC sheath and a Nickel shell for protection from wear and corrosion the RS PRO HD15 cable is a tough, hardwearing cable with the quality you would expect from RS PRO.
Features and Benefits
- 2m VGA/SVGA HD15 Male to Female cable
- Thumb screws for a secure connection
- Durable PVC jacket
- Ferrite cores reduce interference
- Supplied in packs of 5
Approvals and Standards: RoHS, REACH, CE, UKCA
Applications
- Monitors
- LCD screens
- Display stands
Projectors
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution.
A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution
A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 2m |