RS PRO Male VGA to Female VGA Cable, 15 m Blue
- RS Stock No.:
- 665-9548
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€73.27
(exc. VAT)
€90.12
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.27 |
*price indicative
- RS Stock No.:
- 665-9548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 15m | |
| Jacket Material | Low Profile | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | ISCE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 15m | ||
Jacket Material Low Profile | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals ISCE | ||
- COO (Country of Origin):
- CN
VGA Leads
Unobtrusive low profile VGA cables
Ideal for use in highly visible areas or in racks where space is limited
VGA
Related links
- RS PRO Male VGA to Male VGA Cable, 15 m Blue
- RS PRO Male VGA to Female VGA Cable, 15 m Black
- Van Damme Male VGA to Male VGA Cable, 15 m Blue
- StarTech.com Male VGA to Female VGA Cable, 15 m Black
- RS PRO Male VGA to Female VGA Cable, 3 m Blue
- RS PRO Male VGA to Female VGA Cable, 5 m Blue
- RS PRO Male VGA to Female VGA Cable, 10 m Blue
- RS PRO Male VGA to Male VGA Cable, 15 m Black
