RS PRO Type K Exposed Junction Thermocouple 1 m Length, 0.076 mm Diameter, -75 °C → 260 °C Max
- RS Stock No.:
- 262-3210
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€214.83
(exc. VAT)
€264.24
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 29 May 2026
- Plus 21 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.83 | €21.483 |
*price indicative
- RS Stock No.:
- 262-3210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 0.076mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 260°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 1m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 0.076mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 260°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Bare Wire Tail | ||
Cable Length 1m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
RS PRO ANSI Colour Coded Exposed Junction Thermocouple (Type K)
A type K thermocouple featuring an exposed junction and PFA insulated fine gauge wire ideal for test and measurement applications.;The type K thermocouple is constructed with a PFA insulated cable and bare leads and is capable of operating at temperature range of -75 to +260°C for a reliable ANSI thermocouple suitable for a wide range of applications.;Featuring ANSI colour coding the type K thermocouple can be quickly identified and features an exposed junction for direct process insertion offering high levels of sensitivity and fast response times.;Supplied in packs of 25, for packs of 1 see RS PRO 397-1589
Features and Benefits
Type K thermocouple
ANSI colour coded
Exposed junction
Conductor core/ strands of 0.076mm
Cable length of 1m
PFA insulation
Able to withstand temperatures of 260°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:397-1589
Large Pack Size:262-3210
Large Pack Size:262-3210
Related links
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, 0.076 mm Diameter → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
