RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 3 mm Diameter, -40 °C → 1100 °C Max

Subtotal (1 pack of 5 units)*

€115.91

(exc. VAT)

€142.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€115.91€23.182

*price indicative

RS Stock No.:
262-3269
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

3mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Terminal Type

Miniature Plug

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

RS PRO IEC Mineral Insulated Type K Thermocouple with Miniature Plug (3 x 250mm)


A hardwearing type K thermocouple with a single element insulated hot junction reducing electrical interference and terminating in a flat 2 pin miniature plug connector. The type K thermocouple features a flexible 3 x 250mm probe designed to be bent or formed to suit a wide range of applications and flexible mineral insulation providing excellent response times.

The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features a robust IEC colour coded thermoplastic connector housing reliable and hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.

The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.

Supplied in packs of 5, for packs of 1 see RS PRO 397-1494

Features and Benefits


Type K thermocouple with miniature flat pin plug

Single element hot junction

Flexible easy to shape 3 x 250mm probe

Stainless Steel probe

Impact resistant thermoplastic housing

Polarity clearly marked on housing

IEC colour coded

Probe maximum temperature of 1100°C

Pot seal maximum temperature of 200°C

Standards and Approvals: IEC-584

What is Mineral Insulation?


Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:397-1494
Large Pack Size:262-3269

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy