RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 2 mm Diameter, -40 °C → 1100 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.81

(exc. VAT)

€44.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€35.81
5 - 9€34.02
10 +€32.26

*price indicative

RS Stock No.:
136-5895
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

2mm

Probe Length

250mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

1100°C

Cable Length

100mm

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

Type K Mineral Insulated Thermocouple With Threaded Pot


Mineral insulated type ’K’ thermocouple;Highly flexible, sheath can be bent/formed to suit many applications and processes;2.0mm diameter fast response probe;Insulated hot junction;Probe temperature range -40°C to +1100°C;M8 x 2.0mm pitch threaded pot seal;Colour coded to IEC 584

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy