Subtotal (1 pack of 50 units)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.77 | €1.655 |
*price indicative
- RS Stock No.:
- 265-8335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bit Set | |
| Head Type | Torx | |
| Size | T30 | |
| Number of Pieces | 50 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Standards/Approvals | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bit Set | ||
Head Type Torx | ||
Size T30 | ||
Number of Pieces 50 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 70mm | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
Standards/Approvals RS Pro | ||
RoHS Status: Exempt
RS PRO Chrome Molybdenum Steel Power Tool Star Bit (T30 x 70mm)
A tough Chrome Moly Steel Star bit designed for use in a power tool or socket wrench for the rapid tightening and removing of fasteners a wide variety of applications. Measuring 70mm long the power bit is ideal for use in deep recessed areas or hard to reach screws. Supplied in packs of 50.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
T30 Star bit;1/4in square drive;70mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 50
Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 769-131
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 769-131
Large Pack Size: 265-8335
Related links
- RS PRO Torx, Torx Power Bit 50 Pieces
- RS PRO Torx, Torx Driver Bit 8 Pieces
- RS PRO Torx, Torx Driver Bit 16 Pieces
- RS PRO Phillips Slotted, Torx Driver Bit 46 Pieces
- SAM Hex, Torx Impact Driver Bit 50 Pieces
- Facom Phillips Torx Flextorq 50 Pieces
- RS PRO Pozidriv, Phillips Bit Holder 7 Pieces
- Bahco Torx Slotted, Hex Torsion Bit Set 50 Pieces
