SAM Hex, Torx Screwdriver Bit Set, 50 Pieces
- RS Stock No.:
- 221-2392
- Mfr. Part No.:
- NST-50
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 221-2392
- Mfr. Part No.:
- NST-50
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | T50 | |
| Number of Pieces | 50 | |
| Drive Type | Hex | |
| Sub Type | Impact Driver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size T50 | ||
Number of Pieces 50 | ||
Drive Type Hex | ||
Sub Type Impact Driver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM screwdriver bits are used by 9mm/11mm slotted, torx and impact screwdrivers. The screwdriver bit comes with different head types used by square ,hexagonal and impact screwdrivers. The screwdriver bits used by the screwdrivers have essential applic
Premium quality product
Designed to unscrew the screw, nuts or bolts jammed or stick
Efficient and has industrial applications
Related links
- SAM Hex, Torx Impact Driver Bit 70 Pieces
- SAM Hex, Torx Impact Driver Bit 1 Pieces
- SAM Hex, Torx Impact Driver Bit 55 Pieces
- Teng Tools Square Drive Hex, Torx Impact Driver Set 15 Pieces
- SAM Hex, Torx Driver Bit 1 Pieces
- SAM Hex, Torx Bit Set 21 Pieces
- SAM Round, Hex Impact Driver Bit 1 Pieces
- RS PRO Torx, Torx Power Bit 50 Pieces
