RS PRO Male RP-SMA to Female RP-SMA, 2.5m, Reverse SMA Coaxial, Terminated50 Ω
- RS Stock No.:
- 266-2618
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€18.08
(exc. VAT)
€22.24
(inc. VAT)
86 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €18.08 |
**price indicative
- RS Stock No.:
- 266-2618
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Terminated/Unterminated | Terminated | |
Connector 1 | RP-SMA | |
Coaxial Type | Reverse SMA | |
Connector 2 | RP-SMA | |
Connector 1 Gender | Male | |
Connector 2 Gender | Female | |
Connector 1 Orientation | Straight | |
Connector 2 Orientation | Straight | |
Characteristic Impedance | 50 Ω | |
Length | 2.5m | |
Sheath Colour | Black | |
Standards Met | CE, REACH, RoHS | |
Shielding | Shielded | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Connector 1 RP-SMA | ||
Coaxial Type Reverse SMA | ||
Connector 2 RP-SMA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Characteristic Impedance 50 Ω | ||
Length 2.5m | ||
Sheath Colour Black | ||
Standards Met CE, REACH, RoHS | ||
Shielding Shielded | ||
Related links
- RS PRO Male RP-SMA to Female RP-SMA Reverse SMA Coaxial, Terminated50 Ω
- RS PRO Male RP-SMA to Female RP-SMA Reverse SMA Coaxial, Terminated50 Ω
- RS PRO Male RP-SMA to Female RP-SMA Reverse SMA Coaxial, Terminated50 Ω
- RS PRO Male RP-SMA to Female RP-SMA Reverse SMA Coaxial, Terminated50 Ω
- RS PRO Male RP-SMA to Female RP-SMA Reverse SMA Coaxial, Terminated50 Ω
- NewLink NLWL-CAB Series Male RP-SMA to Female SMA Terminated
- Mobilemark Female SMA to Male RP-SMA LMR-240 Coaxial, Terminated
- Mobilemark Male SMA to Male RP-SMA RF195 Coaxial, Terminated50 Ω