RS PRO Cable Tie, Heat Stabilised, 100 mm x 2.5mm, Natural Polyamide 66

Bulk discount available

Subtotal (1 bag of 500 units)*

€27.52

(exc. VAT)

€33.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 2€27.52€0.055
3 - 4€25.90€0.052
5 - 9€25.28€0.051
10 +€24.35€0.049

*price indicative

RS Stock No.:
269-1727
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

100mm

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Heat Stabilised

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Tensile Strength

78.4N

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

22mm

Standards/Approvals

ABS, CE, cULus, DNV, DVE, LloydYYYYYYs, RoHS Compliant, UL 94 V-2

Small Pack Size


Per Unit, RS stock no: 8111628

Large Pack Size


RS stock no: 2691727

RS PRO Heat Stabilised Cable Ties


RS PRO heat stabilised cable ties manufactured from Nylon 66 (also known as nylon 6.6) that are designed for use in high heat applications up to 105°C. These cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes.

The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.

When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.

These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and colours to suit all your requirements.

Features and Benefits:


Heat resistant - for use in continuous or extended exposure to high temperatures (105°C)

Easy to use and fast to install

UL 94V-2 Flammability rating

Available in black and natural colours

Suitable for a multitude of uses

Typical applications:


Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

Automotive industry

Transportation

Aerospace Industry

Cable management

Home/DIY

FAQs

Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Standards

UL 94V-2

Related links