- RS Stock No.:
- 269-1762
- Manufacturer:
- RS PRO
5 Within 1 working day(s) (IE stock)
52 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 250
€77.40
(exc. VAT)
€95.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 5 | €77.40 | €0.31 |
6 - 19 | €73.53 | €0.294 |
20 + | €69.74 | €0.279 |
*price indicative |
- RS Stock No.:
- 269-1762
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO PA66MP Blue Metal Detectable Cable Ties (400 x 4.6mm)
A high quality metal detectable cable ties constructed from a blend of Nylon 66 and Polypropylene (PA66MP) to achieve a high strength and wear resistance, even at high and low temperature extremes
These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size.
Hardwearing cable ties designed to stand out and be easily detected by x-ray or metal detection, ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination including pharmaceutical, chemical processing and food production environments.
Features and Benefits
- Metal detectable anti-contamination cable ties
- Industry standard blue
- Metal powder particles for Xray and metal detection
- Suitable for HACCP (Hazardous Analysis of Crictal Control Points)
- Excellent chemical resistance
- Made from high-quality PA66MP
- Dimensions of 400 x 4.6mm
Standards and Approvals: UL94 HB
RS PRO Metal Detectable Cable Tie Range
172-1766 150mm (6 in) x 3.6mm
172-1765 203mm (8 in) x 4.6mm
172-1769 250mm (10 in) x 4.5mm
172-1768 380mm (15 in) x 7.6mm
172-1767 400mm (15 in) x 4.6mm
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Small Pack Size
Per Unit, RS stock no: 1721767
Large Pack Size
RS stock no: 2691762
Specifications
Attribute | Value |
---|---|
Length | 400mm |
Width | 4.6 mm |
Colour | Blue |
Material | Metal Detectable Nylon |
Type | Metal Detectable |
Quantity | 250 |
Maximum Bundle Diameter | 116mm |