RS PRO Cable Tie, Non-Releasable, 292 mm x 3.6mm, Black Polyamide 66

Bulk discount available

Subtotal (1 bag of 250 units)*

€26.99

(exc. VAT)

€33.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 5€26.99€0.108
6 - 9€25.50€0.102
10 - 19€24.50€0.098
20 +€24.35€0.097

*price indicative

RS Stock No.:
269-1797
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

292mm

Width

3.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Flame Retardant

Tensile Strength

176.4N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

82mm

Standards/Approvals

UL 94 V-2

Small Pack Size


Per Unit, RS stock no: 233-477

Large Pack Size


RS stock no: 2691797

RS PRO Nylon Non-Releasable Cable Ties


RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.

What are they also known as?


• Wire tie

• Hose tie

• Steggel tie

• Zap strap

• Zip tie

What are they used for?


Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.

Features and Benefits?


• High quality

• Suitable for a multitude of uses

• Easy to thread

• Black and natural colours available in a range of sizes

• Self-extinguishing to rating UL94V-2

• UL approved nylon 6.6

Why choose this product?


Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.

What application would you use it for?


RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

FAQs

Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Related links